Blowers and Fans
15038PB-B2L-EP-00
AC Fan Axial Ball Bearing 220V 176.5CFM/212CFM 52dB/56dB 150 X 172 X 38mm
MinebeaMistumi – NMB TechnologiesProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
220
Line Current (A)
0.21|0.18
Power Rating (W)
40|38
Typical Speed (r/min)
2700|3200
Maximum Airflow (CFM)
176.5|212
Maximum Static Pressure
0.629inH2O|0.865inH2O
Noise Level (dB)
52|56
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 172 X 38
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
800
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
38

