Connector Audio and Video
1503 03 R
Conn 3.5MM Stereo Jack F 3 POS Solder RA SMD 3 Terminal 1 Port Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
3.5MM Stereo Jack
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
34VDC|34VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
5000
Packaging
Bulk
Product Length (mm)
8
Product Depth (mm)
14.9
Product Height (mm)
6
Mounting
Surface Mount
Housing Material
Polyamide
Contact Plating
Tin
Contact Material
Copper Alloy

