Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Tip Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Product Length (mm)
70.35
Order Quantity