Capacitor Film
150223J630DB
Cap Film 0.022uF 630V PET 5% (7 X 16.5mm) Axial 125°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.022uF
Tolerance
5%
Voltage
220VAC|630VDC
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
7 X 16.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
7(Max)
Product Length (mm)
16.5(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
40

