Arrow Electronic Components Online
150222J630BB|CORNELL|limage
150222J630BB|CORNELL|simage
Capacitor Film

150222J630BB

Cap Film 0.0022uF 630V PET 5% (6 X 16.5mm) Axial 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0022uF
  • Tolerance
    5%
  • Voltage
    630VDC|220VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    6 X 16.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    6(Max)
  • Product Length (mm)
    16.5(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    40

Documentation and Resources

Datasheets
Design resources