Arrow Electronic Components Online
15023|KEYSTONE|simage
15023|KEYSTONE|limage
Connector Terminals

1502-3

Double Turret Terminal Brass 9.12mm Bright Electro Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Double Turret Terminal
  • Termination Method
    Solder Turret
  • Body Orientation
    Straight
  • Plating
    Bright Electro Tin
  • Insulation
    Non-Insulated
  • Product Length (mm)
    9.12
  • Product Depth (mm)
    3.18
  • Mounting
    Swage Mount

Documentation and Resources

Datasheets
Design resources