Connector Discrete Wire Housing
1501792060
Conn Housing RCP 6 POS 3.68mm Crimp ST Cable Mount Natural Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.68
Body Orientation
Straight
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.617
Product Depth (mm)
8.8
Product Height (mm)
19.8
Mounting
Cable Mount

