Arrow Electronic Components Online
1501252|PHENX_CO|limage
1501252|PHENX_CO|simage
Sensor Accessories

1501252

Connector, 3-position, Plug straight M8, A-coded, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm to 5 mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Connector

Documentation and Resources

Datasheets
Design resources