Arrow Electronic Components Online
150105J400QF|CORNELL|simage
150105J400QF|CORNELL|limage
Capacitor Film

150105J400QF

Cap Film 1uF 400V PET 5%( 14.5 X 33mm) Axial 125°C Bulk/T/R

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    5%
  • Voltage
    400VDC|200VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    14.5 X 33
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk|Tape and Reel
  • Product Diameter (mm)
    14.5(Max)
  • Product Length (mm)
    33(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    40

Documentation and Resources

Datasheets
Design resources