Embedded System Development Boards and Kits
1501
ATTINY85 Microcontroller Development Board 8MHz/16MHz CPU 512B RAM 512B/8KB EEPROM/Flash Mac OS/Win
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATTINY85
Supported Device Technology
Microcontroller
RAM Size
512B
Program Memory Size
512B/8KB
Program Memory Type
EEPROM/Flash
USB
1
I2C
1
SPI
1
GPIO
5
Operating Systems
Mac OS|Win
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
No

