Reduced Price
Connector Headers and PCB Receptacles
15-91-0160
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
0.97
Product Length (mm)
20.32
Product Depth (mm)
7
Product Height (mm)
9.66
Tradename
C-Grid
Contact Plating Thickness
0.38um
Mounting
Surface Mount
Order Quantity

