Connector Headers and PCB Receptacles
15445118
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
22.83
Product Depth (mm)
5.05
Product Height (mm)
8.64
Tradename
C-Grid
Tail Length (mm)
3.05
Mounting
Through Hole

