Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
39mcd
Dominant Wavelength (nm)
589
Peak Wavelength (nm)
591
Viewing Angle (°)
130
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Width
1.5
Package Length
3.2
PCB changed
2
Supplier Package
SMD-B
Pin Count
2

