Connector Discrete Wire Housing
15060146
Conn Housing HDR 14Power POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
14Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
6.04
Product Depth (mm)
16.8
Product Height (mm)
25.6
Tradename
Mini-Fit® BMI
Mounting
Panel Mount

