Arrow Electronic Components Online
15060105|MOLEX|simage
15060105|MOLEX|limage
Reduced Price
Connector Discrete Wire Housing

15060105

Conn Housing HDR 10 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    4.4
  • Product Depth (mm)
    16.8
  • Product Height (mm)
    25.6
  • Tradename
    Mini-Fit® BMI
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources