Arrow Electronic Components Online
15060101|MOLEX|simage
15060101|MOLEX|limage
Connector Discrete Wire Housing

15-06-0101

Conn Housing RCP 10Power POS 4.2mm Crimp ST Panel Mount White Mini-Fit BMI Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    10Power
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    4.56
  • Product Length (mm)
    52.8
  • Product Depth (mm)
    17.3
  • Product Height (mm)
    19.6
  • Tradename
    Mini-Fit BMI
  • Keyed
    No
  • Row Spacing (mm)
    4.2
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources