Arrow Electronic Components Online
15049209|MOLEX|limage
15049209|MOLEX|simage
Connector Accessories

15049209

Connector Accessories Polarizing Key Polyester Natural KK® Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Polarizing Key
  • Material
    Polyester
  • Color
    Natural
  • Packaging
    Bag
  • Product Weight (g)
    0.04
  • Product Length (mm)
    2.39
  • Product Depth (mm)
    3.17
  • Product Height (mm)
    6.98
  • Tradename
    KK®

Documentation and Resources

Datasheets
Design resources