Arrow Electronic Components Online
15045104|MOLEX|simage
15045104|MOLEX|limage
Connector Accessories

15045104

Connector Accessories Clip Straight Polyester Black SL™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Clip
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Polyester
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.55
  • Product Length (mm)
    16.91
  • Product Depth (mm)
    19.05
  • Tradename
    SL™

Documentation and Resources

Datasheets
Design resources