Arrow Electronic Components Online
15040343|MOLEX|limage
15040343|MOLEX|simage
Connector Accessories

15-04-0343

Connector Accessories Strain Relief Straight Nylon 6/6 White Mini-Fit Jr™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief
  • Body Orientation
    Straight
  • Material
    Nylon 6/6
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    5.692
  • Product Length (mm)
    48
  • Tradename
    Mini-Fit Jr™

Documentation and Resources

Datasheets
Design resources