Connector D-Subminiature
15-006243
Conn D-Sub PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Zinc Die Cast
Shell Plating
Nickel Over Copper
Less Contact
No
Product Length (mm)
30.88
Product Depth (mm)
16.3
Product Height (mm)
12.8
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

