Connector D-Subminiature
15-005403
Conn D-Sub SKT 4Power/17Signal POS 1.38mm Solder ST Thru-Hole 21 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
4Power/17Signal
Number of Terminals
21
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
20/7.5
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Brass
Shell Plating
Tin-Lead Over Copper|Zinc Chrome
Less Contact
No
Product Length (mm)
78
Product Height (mm)
21.1
Housing Color
Green
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

