Backshells
15-004810
Hood 180° 9 Shell Size Nickel Acrylonitrile Butadiene Styrene
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Shell Size
9
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Acrylonitrile Butadiene Styrene
Body Plating
Nickel
Color
Black
Style
Hood

