Arrow Electronic Components Online
15004730|CONEC|simage
15004730|CONEC|limage
Backshells

15-004730

Hood 180° 3 Shell Size Polybutylene Terephthalate

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector D-Subminiature
  • Color
    Black

Documentation and Resources

Datasheets
Design resources