Connector D-Subminiature
15-000583
Conn D-Sub PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Zinc Die Cast
Shell Plating
Nickel Over Copper
Shell Size
E
Product Length (mm)
47.7
Product Depth (mm)
16.31
Product Height (mm)
21.1
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount
Order Quantity

