Cable Assembly Other
14T26-SZLB-300-0LC
Cable Assembly Data 3m 28AWG SCSI to SCSI 26 to 26 POS M-M Box
3MProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Data
Number of Contacts
26 to 26
Gender
M-M
Connector Type A
SCSI
Connector Type B
SCSI
Cable Length (m)
3
Wire Size (AWG)
28
Color
Beige
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Packaging
Box
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Maximum Current Rating (A)
1
Connector Orientation
Straight to Straight
Order Quantity

