Arrow Electronic Components Online
14R1513|HAMMOND|simage
14R1513|HAMMOND|limage
Box, Enclosure and Rack Accessories

14R1513

Inner Panel, Steel, White, 14.75 In Length, 12.88 In Depth

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Inner Panel
  • Material
    Steel
  • Color
    White
  • Measurement System
    Imperial|Metric
  • Product Depth (Imperial - Decimal) (in)
    12.88
  • Product Height (Imperial - Decimal) (in)
    0.07
  • Product Length (Imperial - Decimal) (in)
    14.75

Documentation and Resources

Datasheets
Design resources