Arrow Electronic Components Online
14R0503|HAMMOND|simage
14R0503|HAMMOND|limage
Box, Enclosure and Rack Accessories

14R0503

Inner Panel, Steel, 4.88In Length, 2.88In Depth

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Inner Panel
  • Material
    Steel
  • Color
    White
  • Product Depth (Imperial - Decimal) (in)
    2.88
  • Product Length (Imperial - Decimal) (in)
    4.88
Order Quantity

Documentation and Resources

Datasheets
Design resources