Arrow Electronic Components Online
14APL102R|GRAYHILL|simage
14APL102R|GRAYHILL|limage
Switch Key

14AP-L1-02-R

Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    Yes
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.1@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    1000000
  • Mechanical Life (Cycles)
    200000
  • Operating Force (N)
    5.84
  • Bounce Time (ms)
    5
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Body Orientation
    Straight
  • Actuator Material
    High Temperature Thermoplastic
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper Alloy
  • Total Travel (mm)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    11.94
  • Product Length (mm)
    11.94
Order Quantity

Documentation and Resources

Datasheets
Design resources