Arrow Electronic Components Online
14AFR051E|OHMITE|limage
14AFR051E|OHMITE|simage
Resistor Fixed Single-Through Hole

14AFR051E

Res Metal Element 0.051 Ohm 1% 4W Molded AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    51m
  • Tolerance
    1%
  • Power Rating (W)
    4
  • Technology
    Metal Element
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Range @ Derated Power (°C)
    70 to 250
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    6.4
  • Product Length (mm)
    18
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    36
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources