Power Transformers
14A-30-28
Power Transformer 4000Vrms 30VA 8 Terminal Pin Thru-Hole
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Series|Parallel
Secondary Side Connection
Series|Parallel
Secondary Side Current (mA)
1060|2120
Primary Side Voltage (V)
230|115
Secondary Side Voltage (V)
28|14
High Potential
4000Vrms
Power Rating
30VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Product Length (mm)
66.7
Product Height (mm)
39.7
Product Depth (mm)
55.5
Order Quantity

