Power Transformers
14A-20-512
Power Transformer 4000Vrms 20VA 10 Terminal Pin Thru-Hole
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
International Triple Output Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Series|Parallel
Secondary Side Connection
Series|Parallel
Secondary Side Current (mA)
200|750
Primary Side Voltage (V)
230|115
Secondary Side Voltage (V)
12|5|-12
High Potential
4000Vrms
Power Rating
20VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
10
Product Length (mm)
57.2
Product Height (mm)
41.3
Product Depth (mm)
47.6

