Arrow Electronic Components Online
14A2020|SGNLTRNF|limage
14A2020|SGNLTRNF|simage
Power Transformers

14A-20-20

Power Transformer 4000Vrms 20VA 8 Terminal Pin Thru-Hole

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    2000|1000
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    10|20
  • High Potential
    4000Vrms
  • Power Rating
    20VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Package Type
    DIP
  • Product Length (mm)
    57.2
  • Product Height (mm)
    41.3
  • Product Depth (mm)
    47.6

Documentation and Resources

Datasheets
Design resources