Arrow Electronic Components Online
149U|HAMMOND|simage
149U|HAMMOND|limage
Audio Transformers

149U

Audio Transformer 250Vrms 53Ohm Prim. DCR 95Ohm Sec. DCR 8 Terminal Pin Thru-Hole

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Audio Transformer
  • Primary Side Impedance (Ohm)
    150/600
  • Secondary Side Impedance (Ohm)
    8
  • Maximum DCR Primary Side (Ohm)
    53(Typ)
  • Maximum DCR Secondary Side (Ohm)
    95(Typ)
  • High Potential
    250Vrms
  • Maximum Insertion Loss (dB)
    <0.5
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Frequency Response
    ±1dB
  • Package Type
    DIP
  • Product Length (mm)
    26.92
  • Product Depth (mm)
    20.83
  • Product Height (mm)
    20.83
Order Quantity

Documentation and Resources

Datasheets
Design resources