Arrow Electronic Components Online
No Image Available
Test Clips, Leads and Probes - End Connectors

1499-104

Conn Banana Jack RCP 1 POS ST Panel Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    1000V
  • Mounting
    Panel Mount
  • Packaging
    Bulk
  • Product Length (mm)
    23.44
Order Quantity

Documentation and Resources

Datasheets
Design resources