Arrow Electronic Components Online
1497|ADAFRUIT|simage
1497|ADAFRUIT|limage
Top Purchased
RF Transceivers

1497

RF Receiver AM/FM Tune into signals from 24MHz to 1850MHz

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Receiver
  • Modulation Technique
    AM/FM
  • Maximum RF Operating Frequency Range (MHz)
    1500 to 2500
  • Maximum RF Operating Frequency (MHz)
    1850
  • Operating Band Frequency (MHz)
    24 to 1850
  • Package Height
    9.9
  • Package Width
    22.24
  • Package Length
    23.1

Documentation and Resources

Datasheets
Design resources