Boxes, Enclosures and Racks
1490MG4
Mild Steel Pushbutton Enclosures 22.5mm Holes
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.10.00.00
Automotive
No
PPAP
No
Category
Enclosure
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
167
Product Height (Metric) (mm)
171
Mounting
Bracket Mount
IP Rating
IP54
NEMA Rating
12/13
Order Quantity

