Arrow Electronic Components Online
1488EH7|HAMMOND|simage
1488EH7|HAMMOND|limage
Top Searched
Boxes, Enclosures and Racks

1488EH7

Gray Steel Surface Mount Consolet Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3923.69.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Consolet Enclosure
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    182
  • Product Depth (Metric) (mm)
    305
  • Product Height (Metric) (mm)
    203
  • Mounting
    Surface Mount
  • IP Rating
    IP54
  • NEMA Rating
    12/13

Documentation and Resources

Datasheets
Design resources