Arrow Electronic Components Online
Connector Terminals

1488-04

Lug Terminal Brass 14.28mm Tin Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lug Terminal
  • Stud Size (mm)
    2.84
  • Plating
    Tin
  • Insulation
    Non-Insulated
  • Packaging
    Bulk
  • Product Length (mm)
    14.28
  • Product Depth (mm)
    6.35

Documentation and Resources

Datasheets
Design resources