Arrow Electronic Components Online
1485DTN|HAMMOND|simage
1485DTN|HAMMOND|limage
Wiring Ducts

1485DTN

Wiring Ducts Tee Fitting Top Opening Square Steel Gray

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Shape
    Square
  • Style
    Tee Fitting Top Opening
  • Material
    Steel
  • Color
    Gray
  • Cover
    Yes
  • Flammability Rating
    UL870
  • Product Length (mm)
    304.8
  • Product Depth (mm)
    193.8
  • Product Height (mm)
    248.15

Documentation and Resources

Datasheets
Design resources