Connector Backplane
148423-5
Conn DIN 41612 RCP 6Power/42Signal POS Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
6Power/42Signal
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
93.98
Product Depth (mm)
10.6
Product Height (mm)
11.51
Mounting
Through Hole
Order Quantity

