Cable Assembly Flat/Ribbon
1483350-3
Cable Assembly 0.25m 28AWG 4 to 4 POS Wire to Board to Wire to Board M-M
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
4 to 4
Gender
M-M
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Wire Size (AWG)
28
Cable Length (m)
0.25
Jacket Color
Gray
Insulation Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Connector Orientation
Straight to Straight

