Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
Yes
PPAP
Unknown
Style
Clip Tie
Color
Black
Body Material
Polyamide 6/6
Maximum Bundle Diameter (mm)
35
Tensile Strength (N)
222(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
160
Product Depth (mm)
4.6

