Arrow Electronic Components Online
1475|ADAFRUIT|simage
1475|ADAFRUIT|limage
Cable Assembly Other

1475

Cable Assembly Patch Cable USB to Audio 4 to 2 POS F-F Crimp-Crimp

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.70.90.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Patch Cable
  • Number of Contacts
    4 to 2
  • Gender
    F-F
  • Connector Type A
    USB
  • Connector Type B
    Audio
  • Contact Termination
    Crimp-Crimp
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources