Arrow Electronic Components Online
1473712-1|TE|limage
1473712-1|TE|simage
Connector Discrete Wire Housing

1473712-1

SUPER SEAL 2ROW 26POS PLUG ASS

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Gender
    F
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.5
  • Maximum Current Rating (A)
    7/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources