Connector Discrete Wire Housing
1473672-1
Conn Housing HDR 4 POS 2.2mm Crimp ST Cable Mount Natural Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.2
Body Orientation
Straight
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Packaging
Bag
Product Weight (g)
0.1
Product Length (mm)
11.8
Product Height (mm)
19
Mounting
Cable Mount
Order Quantity

