Arrow Electronic Components Online
1473005-1|TE|simage
1473005-1|TE|limage
Top Searched
Connector Socket

1473005-1

Conn DDR SO DIMM SKT 200 POS 0.6mm Solder RA SMD Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR SO DIMM
  • Gender
    SKT
  • Number of Contacts
    200
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.6
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    2.5V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    71.5
  • Product Depth (mm)
    26
  • Product Height (mm)
    5.2
  • Housing Color
    Black
  • Keyed
    Yes
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources