Connector Headers and PCB Receptacles
147291-4
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
30.07
Product Depth (mm)
4.88
Product Height (mm)
9.73
Mounting
Surface Mount
We don't have prices now, please check later.
Order Quantity

