Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
Unknown
PPAP
Unknown
Style
Clamp
Color
Metallic
Body Material
Steel
Packaging
Bulk
Hole Diameter (mm)
3.17
Product Length (mm)
15.87
Product Depth (mm)
9.52
Product Height (mm)
0.22
Mounting
Hole Mount

