Connector Accessories
1469374-1
Connector Accessories Guide Module Straight Zinc Alloy Nickel Over Copper Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Guide Module
Connector Type
Connector Backplane
Body Orientation
Straight
Material
Zinc Alloy
Plating
Nickel Over Copper
Packaging
Package
Product Length (mm)
22
Product Depth (mm)
10
Product Height (mm)
14.5
Order Quantity

