Connector Accessories
1469265-9
Connector Accessories Guide Pin Module Right Angle Zinc Alloy Die Cast Chromate Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Guide Pin Module
Connector Type
Connector Backplane
Body Orientation
Right Angle
Material
Zinc Alloy Die Cast
Plating
Chromate
Mounting
Through Hole
Packaging
Package
Product Length (mm)
41.47
Product Depth (mm)
7.9
Product Height (mm)
13.7

